
* Images are for reference only
SXT32419DC17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC17-52.000M
- JLCPCB Part #
- C6708421
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 35Ω 52MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0109
200+
$0.4031
500+
$0.3902
1000+
$0.3838
Related Products

SXT32417DC17-52.000M
Suntsu Electronics, Inc.
$1.0109

SXT32410DC17-52.000M
Suntsu Electronics, Inc.
$1.0109

SXT32419CC17-52.000M
Suntsu Electronics, Inc.
$0.9803

SXT32412DA07-40.000M
Suntsu Electronics, Inc.
$0.8739

SXT32410DB16-19.200M
Suntsu Electronics, Inc.
$1.1480

SXT32410DD38-29.4912M
Suntsu Electronics, Inc.
$1.1028
Welcome back, may I help you?