
* Images are for reference only
SXT22421DA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA38-19.200M
- JLCPCB Part #
- C6257263
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 19.2MHz 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2402
200+
$0.4961
500+
$0.4784
1000+
$0.4703
Related Products

SXT22420DA38-19.200M
Suntsu Electronics, Inc.
$1.2402

SXT22421CA38-19.200M
Suntsu Electronics, Inc.
$1.2112

SXT22421BA38-19.200M
Suntsu Electronics, Inc.
$1.1935

SXT22418FB16-14.7456M
Suntsu Electronics, Inc.
$1.1451

SXT22415DB27-13.560M
Suntsu Electronics, Inc.
$0.6072

SXT22418DB48-12.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?