
* Images are for reference only
SXT22412ED48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED48-22.1184M
- JLCPCB Part #
- C6697551
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 22.1184MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3535
200+
$0.5411
500+
$0.5233
1000+
$0.5136
Related Products

SXT22412EC48-22.1184M
Suntsu Electronics, Inc.
$1.3422

SXT22417ED48-22.1184M
Suntsu Electronics, Inc.
$1.1936

SXT32412ED48-22.1184M
Suntsu Electronics, Inc.
$1.3535

SXT22410DB48-40.000M
Suntsu Electronics, Inc.
$0.7204

SXT22415CB48-18.432M
Suntsu Electronics, Inc.
$1.1500

SXT2248EE48-12.000M
Suntsu Electronics, Inc.
$1.0079
Welcome back, may I help you?