
* Images are for reference only
SXT32412EC17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC17-48.000M
- JLCPCB Part #
- C7342798
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 40Ω 48MHz ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1145
200+
$0.4458
500+
$0.4297
1000+
$0.4232
Related Products

SXT32412FC17-48.000M
Suntsu Electronics, Inc.
$0.6493

SXT32412EC17-40.000M
Suntsu Electronics, Inc.
$1.1145

SXT32412FC17-40.000M
Suntsu Electronics, Inc.
$1.3034

SXT32412EC38-13.000M
Suntsu Electronics, Inc.
$1.1193

SXT32417BA27-24.576M
Suntsu Electronics, Inc.
$0.7123

SXT32412BB48-11.0592M
Suntsu Electronics, Inc.
$0.7721
Welcome back, may I help you?