
* Images are for reference only
SXT22418DC48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC48-19.200M
- JLCPCB Part #
- C7381307
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 18pF 19.2MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2583
200+
$0.5030
500+
$0.4854
1000+
$0.4773
Related Products

SXT22418DB48-19.200M
Suntsu Electronics, Inc.
$1.2487

SXT22418DD48-19.200M
Suntsu Electronics, Inc.
$1.2680

SXT22419DC48-19.200M
Suntsu Electronics, Inc.
$1.2583

SXT22422CB16-50.000M
Suntsu Electronics, Inc.
$1.3307

SXT22418CA27-12.288M
Suntsu Electronics, Inc.
$0.8534

SXT22412EB38-13.560M
Suntsu Electronics, Inc.
$1.1716