
* Images are for reference only
SXT22415AA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA16-27.000M
- JLCPCB Part #
- C7379600
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 15pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1631
200+
$0.4646
500+
$0.4485
1000+
$0.4404
Related Products

SXT22417AA16-27.000M
Suntsu Electronics, Inc.
$1.0970

SXT22415AA16-26.000M
Suntsu Electronics, Inc.
$0.7405

SXT22419AA16-27.000M
Suntsu Electronics, Inc.
$1.0970

SXT22419DD16-37.400M
Suntsu Electronics, Inc.
$1.1163

Q 26,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.2309

SXT22410BB16-30.000M
Suntsu Electronics, Inc.
$2.0519
Welcome back, may I help you?