
* Images are for reference only
SXT32411DC27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DC27-19.6608M
- JLCPCB Part #
- C6702899
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11pF 19.6608MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5164
200+
$0.6066
500+
$0.5856
1000+
$0.5759
Related Products

SXT32410DC27-19.6608M
Suntsu Electronics, Inc.
$0.9873

SXT32411DB27-19.6608M
Suntsu Electronics, Inc.
$1.5067

SXT32418DC27-19.6608M
Suntsu Electronics, Inc.
$0.8082

SXT32413AA07-50.000M
Suntsu Electronics, Inc.
$0.5550

SXT32419EA27-12.288M
Suntsu Electronics, Inc.
$0.7776

Q 20,0-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$1.0373
Welcome back, may I help you?