
* Images are for reference only
SXT32413AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA07-50.000M
- JLCPCB Part #
- C6264246
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 13pF 35Ω 50MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5541
200+
$0.2207
500+
$0.2143
1000+
$0.2110
Related Products

SXT22413AA07-50.000M
Suntsu Electronics, Inc.
$1.2869

SXT32413AA07-20.000M
Suntsu Electronics, Inc.
$0.6475

SXT32413AA17-50.000M
Suntsu Electronics, Inc.
$0.5557

CXAF-030000-3D12B60
AKER
$0.3157

SXT32412EE16-11.0592M
Suntsu Electronics, Inc.
$0.8987

SXT32418AA17-40.000M
Suntsu Electronics, Inc.
$0.6539
Welcome back, may I help you?