
* Images are for reference only
SXT22419DB48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB48-12.000M
- JLCPCB Part #
- C6317651
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 19pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1539
200+
$0.4613
500+
$0.4452
1000+
$0.4388
Related Products

SXT22419BB48-12.000M
Suntsu Electronics, Inc.
$1.0317

SXT32419DB48-12.000M
Suntsu Electronics, Inc.
$1.1732

SXT22417DB48-12.000M
Suntsu Electronics, Inc.
$1.1539

SXT22421CB27-50.000M
Suntsu Electronics, Inc.
$1.3339

SXT22412ED38-30.000M
Suntsu Electronics, Inc.
$0.8261

SXT22412BA27-24.000M
Suntsu Electronics, Inc.
$0.8855