
* Images are for reference only
SXT2248DA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA27-20.000M
- JLCPCB Part #
- C5934555
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20MHz 80Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2530
200+
$0.5003
500+
$0.4842
1000+
$0.4762
Related Products

SXT2248DD27-20.000M
Suntsu Electronics, Inc.
$1.2965

SXT2248FA27-20.000M
Suntsu Electronics, Inc.
$1.3833

SXT2248DB27-20.000M
Suntsu Electronics, Inc.
$1.2675

SXT2248FA27-38.400M
Suntsu Electronics, Inc.
$1.4911

SXT2247BB27-30.000M
Suntsu Electronics, Inc.
$1.4139

SXT22413AA48-30.000M
Suntsu Electronics, Inc.
$0.7576