
* Images are for reference only
SXT32410DC27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC27-19.6608M
- JLCPCB Part #
- C7384226
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 19.6608MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9873
200+
$0.3953
500+
$0.3807
1000+
$0.3743
Related Products

SXT32410DA27-19.6608M
Suntsu Electronics, Inc.
$0.9824

SXT32410FC27-19.6608M
Suntsu Electronics, Inc.
$1.0115

SXT32410DB27-19.6608M
Suntsu Electronics, Inc.
$0.9841

SXT32418ED38-27.120M
Suntsu Electronics, Inc.
$1.2793

SXT32418CC17-44.000M
Suntsu Electronics, Inc.
$2.0487

SXT32418CA17-24.576M
Suntsu Electronics, Inc.
$0.7179
Welcome back, may I help you?