
* Images are for reference only
SXT22417AA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA48-25.000M
- JLCPCB Part #
- C6698949
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6733
200+
$0.2690
500+
$0.2610
1000+
$0.2561
Related Products

SXT22413AA48-25.000M
Suntsu Electronics, Inc.
$0.9358

SXT22419AA48-25.000M
Suntsu Electronics, Inc.
$0.6733

SXT22410AA48-25.000M
Suntsu Electronics, Inc.
$0.6894

SXT22418EE27-18.432M
Suntsu Electronics, Inc.
$1.2563

SXT2248EC27-24.000M
Suntsu Electronics, Inc.
$1.2901

SXT22419BA27-14.31818M
Suntsu Electronics, Inc.
$1.1290
Welcome back, may I help you?