
* Images are for reference only
SXT32415BA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BA38-19.200M
- JLCPCB Part #
- C5960033
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 15pF 19.2MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0873
200+
$0.4333
500+
$0.4188
1000+
$0.4124
Related Products

SXT32415BA48-19.200M
Suntsu Electronics, Inc.
$1.0889

SXT32413BA38-19.200M
Suntsu Electronics, Inc.
$0.5654

SXT32418BA38-19.200M
Suntsu Electronics, Inc.
$1.0873

SXT32410EC07-12.288M
Suntsu Electronics, Inc.
$0.9729

SXT32422AA27-16.384M
Suntsu Electronics, Inc.
$0.9762

SXT32415BB48-19.6608M
Suntsu Electronics, Inc.
$0.7587
Welcome back, may I help you?