
* Images are for reference only
SXT22410AA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA48-25.000M
- JLCPCB Part #
- C7029488
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6911
200+
$0.2761
500+
$0.2681
1000+
$0.2632
Related Products

SXT22419AA48-25.000M
Suntsu Electronics, Inc.
$0.6750

SXT22413AA48-25.000M
Suntsu Electronics, Inc.
$0.9381

SXT22418AA48-25.000M
Suntsu Electronics, Inc.
$0.6685

SXT22418EC27-16.384M
Suntsu Electronics, Inc.
$1.2772

QT252S-26.000MAAQ-T
QST Products, LLC
$0.9139

SXT22418EB48-24.000M
Suntsu Electronics, Inc.
$1.0043
Welcome back, may I help you?