
* Images are for reference only
SXT1149DB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DB38-25.000M
- JLCPCB Part #
- C6690969
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 150Ω 25MHz 9pF ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0628
200+
$0.4248
500+
$0.4103
1000+
$0.4038
Related Products

SXT1148DB38-25.000M
Suntsu Electronics, Inc.
$0.9610

SXT1149DD38-25.000M
Suntsu Electronics, Inc.
$1.1209

SXT1149DC38-25.000M
Suntsu Electronics, Inc.
$1.0854

416F520X3IAR
CTS Electronic Components
$1.1031

SXT1147DC38-27.000M
Suntsu Electronics, Inc.
$1.0999

416F4061XATR
CTS Electronic Components
$1.0757
Welcome back, may I help you?