
* Images are for reference only
SVC53C3D17A2-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SVC53C3D17A2-27.000M
- JLCPCB Part #
- C7325444
- Package
- SMD5032-6P
- Description
- -10℃~+70℃ 25mA 27MHz 3.3V CMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7906
200+
$0.7147
500+
$0.6905
1000+
$0.6792
Related Products

SVC53C3D17B2-27.000M
Suntsu Electronics, Inc.
$1.2680

SVC53C3D07A2-27.000M
Suntsu Electronics, Inc.
$0.0283

SVC53C3D17C2-27.000M
Suntsu Electronics, Inc.
$1.2680

SVC53C3A07A2-125.000M
Suntsu Electronics, Inc.
$0.0283

353LB5A343R
CTS Electronic Components
$2.8327

358P1600B4I2T
CTS Electronic Components
$7.0752
Welcome back, may I help you?