
* Images are for reference only
SXT22416DD17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DD17-50.000M
- JLCPCB Part #
- C6698910
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 16pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3930
200+
$0.5563
500+
$0.5385
1000+
$0.5289
Related Products

SXT21416DD17-50.000M
Suntsu Electronics, Inc.
$1.5478

SXT22416DD16-50.000M
Suntsu Electronics, Inc.
$1.3914

SXT22416DB17-50.000M
Suntsu Electronics, Inc.
$1.3705

SXT22420BB16-24.576M
Suntsu Electronics, Inc.
$2.8425

SXT22418CA38-25.000M
Suntsu Electronics, Inc.
$0.6901

SXT22410DC38-16.000M
Suntsu Electronics, Inc.
$1.4849
Welcome back, may I help you?