
* Images are for reference only
SXT21419AA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA38-37.400M
- JLCPCB Part #
- C6836788
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 19pF 37.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1075
200+
$0.4424
500+
$0.4279
1000+
$0.4199
Related Products

SXT21415AA38-37.400M
Suntsu Electronics, Inc.
$1.1075

SXT21411AA38-37.400M
Suntsu Electronics, Inc.
$0.7741

SXT21419CA38-37.400M
Suntsu Electronics, Inc.
$1.1411

SXT2148EB38-26.000M
Suntsu Electronics, Inc.
$1.5273

SXT21410EC07-16.000M
Suntsu Electronics, Inc.
$1.1587

SXT21418DD48-26.000M
Suntsu Electronics, Inc.
$0.9135
Welcome back, may I help you?