
* Images are for reference only
SXT22412DA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA38-50.000M
- JLCPCB Part #
- C6252487
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3611
200+
$0.5445
500+
$0.5251
1000+
$0.5171
Related Products

SXT22412DB38-50.000M
Suntsu Electronics, Inc.
$1.3740

SXT22412FA38-50.000M
Suntsu Electronics, Inc.
$1.4642

SXT22412DA48-50.000M
Suntsu Electronics, Inc.
$1.3643

SXT22419BB38-24.000M
Suntsu Electronics, Inc.
$0.9939

SXT22412BA17-12.000M
Suntsu Electronics, Inc.
$1.1243

SXT22417DB48-18.432M
Suntsu Electronics, Inc.
$1.1807
Welcome back, may I help you?