
* Images are for reference only
SXT22417AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA16-32.000M
- JLCPCB Part #
- C6253779
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0488
200+
$0.4182
500+
$0.4054
1000+
$0.3973
Related Products

SXT22419AA16-32.000M
Suntsu Electronics, Inc.
$1.0488

SXT22417AA16-30.000M
Suntsu Electronics, Inc.
$2.2358

SXT22412AA16-32.000M
Suntsu Electronics, Inc.
$1.1163

SXT22419EE48-19.200M
Suntsu Electronics, Inc.
$1.3174

SXT22418FE17-16.000M
Suntsu Electronics, Inc.
$1.0536

SXT22413CA17-20.000M
Suntsu Electronics, Inc.
$1.3045