
* Images are for reference only
SXT32413CC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CC07-22.1184M
- JLCPCB Part #
- C6264772
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 13pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2534
200+
$0.5007
500+
$0.4846
1000+
$0.4765
Related Products

SXT32419CC07-22.1184M
Suntsu Electronics, Inc.
$1.0014

SXT32418CC07-22.1184M
Suntsu Electronics, Inc.
$1.0014

SXT32413DC07-22.1184M
Suntsu Electronics, Inc.
$1.2873

SXT32417CC38-48.000M
Suntsu Electronics, Inc.
$0.8770

SXT3248FB38-20.000M
Suntsu Electronics, Inc.
$0.9659

SXT32413BA48-13.000M
Suntsu Electronics, Inc.
$0.9966
Welcome back, may I help you?