
* Images are for reference only
SXT22414AA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA17-26.000M
- JLCPCB Part #
- C6698238
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 14pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7266
200+
$0.2907
500+
$0.2810
1000+
$0.2761
Related Products

SXT22417AA17-26.000M
Suntsu Electronics, Inc.
$0.6669

SXT22414AA17-25.000M
Suntsu Electronics, Inc.
$0.7266

SXT22415AA17-20.000M
Suntsu Electronics, Inc.
$0.9607

SXT22420DB27-22.1184M
Suntsu Electronics, Inc.
$1.0641

SXT2247BA17-38.400M
Suntsu Electronics, Inc.
$1.3983

SX25C025000CI1T001
TKD
$0.1270
Welcome back, may I help you?