
* Images are for reference only
SXT22420DB27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DB27-22.1184M
- JLCPCB Part #
- C6524472
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 22.1184MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0591
200+
$0.4227
500+
$0.4082
1000+
$0.4018
Related Products

SXT22420DB17-22.1184M
Suntsu Electronics, Inc.
$1.0559

SXT22420DA27-22.1184M
Suntsu Electronics, Inc.
$1.0398

SXT21420DB27-22.1184M
Suntsu Electronics, Inc.
$1.0591

SA254353F35HAR
CTS Electronic Components
$0.9450

SXT22416CC48-18.432M
Suntsu Electronics, Inc.
$1.1555

8Z-24.000METI-T
TXC Corp
$1.6488