
* Images are for reference only
SXT22417AA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA17-26.000M
- JLCPCB Part #
- C7100959
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6669
200+
$0.2665
500+
$0.2584
1000+
$0.2535
Related Products

SXT22417AA27-26.000M
Suntsu Electronics, Inc.
$0.6701

SXT21417AA17-26.000M
Suntsu Electronics, Inc.
$2.1911

SXT32417AA17-26.000M
Suntsu Electronics, Inc.
$0.6637

SXT22419DD38-13.560M
Suntsu Electronics, Inc.
$0.6233

SXT22418BA17-30.000M
Suntsu Electronics, Inc.
$2.2718

SXT22421DD16-18.432M
Suntsu Electronics, Inc.
$1.1997
Welcome back, may I help you?