
* Images are for reference only
SXT22413DA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA07-14.31818M
- JLCPCB Part #
- C5927796
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13pF 14.31818MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2230
200+
$0.4883
500+
$0.4722
1000+
$0.4641
Related Products

SXT22413CA07-14.31818M
Suntsu Electronics, Inc.
$1.1602

SXT22417DA07-14.31818M
Suntsu Electronics, Inc.
$1.2230

SXT22416DA07-14.31818M
Suntsu Electronics, Inc.
$1.2230

SXT22417DA38-26.000M
Suntsu Electronics, Inc.
$0.7719

SXT22420CB17-37.400M
Suntsu Electronics, Inc.
$1.0603

SXT22410CB48-16.000M
Suntsu Electronics, Inc.
$1.4196
Welcome back, may I help you?