
* Images are for reference only
SXT3248CC48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC48-28.63636M
- JLCPCB Part #
- C7391215
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 28.63636MHz 50Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1614
200+
$0.4639
500+
$0.4478
1000+
$0.4414
Related Products

SXT3248DC48-28.63636M
Suntsu Electronics, Inc.
$1.1082

SXT3248CC38-28.63636M
Suntsu Electronics, Inc.
$1.1646

SXT3248EC48-28.63636M
Suntsu Electronics, Inc.
$1.0374

SXT32419CA38-30.000M
Suntsu Electronics, Inc.
$0.7796

SXT32416BA07-37.400M
Suntsu Electronics, Inc.
$1.3337

SXT32418FA38-27.120M
Suntsu Electronics, Inc.
$1.3692
Welcome back, may I help you?