
* Images are for reference only
SXT2148BA07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BA07-27.120M
- JLCPCB Part #
- C6693100
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 27.12MHz 8pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3547
200+
$0.5413
500+
$0.5235
1000+
$0.5139
Related Products

SXT2148EA07-27.120M
Suntsu Electronics, Inc.
$1.5061

SXT2148BA17-27.120M
Suntsu Electronics, Inc.
$1.3595

SXT2148FA07-27.120M
Suntsu Electronics, Inc.
$1.5898

SXT21411BA38-16.384M
Suntsu Electronics, Inc.
$1.0051

QT216S-26.000MAAB-T
QST Products, LLC
$0.9117

SXT21421BB16-18.432M
Suntsu Electronics, Inc.
$1.3128
Welcome back, may I help you?