
* Images are for reference only
SXT32411AA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA38-18.432M
- JLCPCB Part #
- C7342558
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 18.432MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6011
200+
$0.2411
500+
$0.2331
1000+
$0.2282
Related Products

SXT32412AA38-18.432M
Suntsu Electronics, Inc.
$0.6011

SXT32413AA38-18.432M
Suntsu Electronics, Inc.
$1.2021

SXT32411AA48-18.432M
Suntsu Electronics, Inc.
$0.6059

SXT32417DB48-36.000M
Suntsu Electronics, Inc.
$1.5235

SXT32412CB17-32.000M
Suntsu Electronics, Inc.
$0.8453

SXT32421BB38-50.000M
Suntsu Electronics, Inc.
$0.5673