
* Images are for reference only
SXT32410FD16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD16-30.000M
- JLCPCB Part #
- C6259697
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 30MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0547
200+
$0.4216
500+
$0.4070
1000+
$0.4006
Related Products

SXT32418FD16-30.000M
Suntsu Electronics, Inc.
$0.9739

SXT32410FA16-30.000M
Suntsu Electronics, Inc.
$0.9869

SXT32410FD16-32.000M
Suntsu Electronics, Inc.
$1.0272

SXT32418DB16-27.120M
Suntsu Electronics, Inc.
$0.9804

SXT32410DB16-13.560M
Suntsu Electronics, Inc.
$0.5395

SXT32417AA38-28.63636M
Suntsu Electronics, Inc.
$1.2566
Welcome back, may I help you?