
* Images are for reference only
SXT21421BB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421BB16-18.432M
- JLCPCB Part #
- C5944351
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 200Ω 21pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3095
200+
$0.5238
500+
$0.5061
1000+
$0.4965
Related Products

SXT21412BB16-18.432M
Suntsu Electronics, Inc.
$1.3095

SXT21421BA16-18.432M
Suntsu Electronics, Inc.
$1.3014

SXT21411BB16-18.432M
Suntsu Electronics, Inc.
$1.3095

SXT21414BA07-22.1184M
Suntsu Electronics, Inc.
$1.3737

SXT21420DC38-22.1184M
Suntsu Electronics, Inc.
$1.0829

SXT21412FB07-50.000M
Suntsu Electronics, Inc.
$1.6276
Welcome back, may I help you?