
* Images are for reference only
SXT21419DB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DB16-40.000M
- JLCPCB Part #
- C6510898
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 19pF 40MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5552
200+
$1.0205
500+
$0.9868
1000+
$0.9691
Related Products

SXT21412DB16-40.000M
Suntsu Electronics, Inc.
$1.3692

SXT21410DB16-40.000M
Suntsu Electronics, Inc.
$2.5938

SXT21419DC16-40.000M
Suntsu Electronics, Inc.
$2.6114

SXT21417AA27-24.000M
Suntsu Electronics, Inc.
$1.1908

SXT2148EA16-16.000M
Suntsu Electronics, Inc.
$1.1892

SXT21413DB17-37.400M
Suntsu Electronics, Inc.
$0.8421