
* Images are for reference only
SXT2149BB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB07-26.000M
- JLCPCB Part #
- C6692646
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 26MHz 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5737
200+
$0.6282
500+
$0.6073
1000+
$0.5976
Related Products

SXT2149BB07-25.000M
Suntsu Electronics, Inc.
$1.6962

SXT2148BB07-26.000M
Suntsu Electronics, Inc.
$1.3708

SXT2249BB07-26.000M
Suntsu Electronics, Inc.
$1.1356

QT216S-27.000MAHJ-T
QST Products, LLC
$1.0035

SXT21418FD16-40.000M
Suntsu Electronics, Inc.
$2.6626

SXT21420DB17-16.384M
Suntsu Electronics, Inc.
$1.1453
Welcome back, may I help you?