
* Images are for reference only
SXT32419AA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419AA17-48.000M
- JLCPCB Part #
- C7390545
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 40Ω 48MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7075
200+
$0.2827
500+
$0.2730
1000+
$0.2698
Related Products

SXT32412AA17-48.000M
Suntsu Electronics, Inc.
$0.6623

SXT32410AA17-48.000M
Suntsu Electronics, Inc.
$0.6606

SXT32419AA17-44.000M
Suntsu Electronics, Inc.
$1.9802

SXT32418AA27-37.400M
Suntsu Electronics, Inc.
$1.3325

SXT3248BB16-30.000M
Suntsu Electronics, Inc.
$1.2857

SXT32410BA48-19.200M
Suntsu Electronics, Inc.
$1.0919
Welcome back, may I help you?