
* Images are for reference only
SXT3249CC27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249CC27-14.31818M
- JLCPCB Part #
- C6327312
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.31818MHz 9pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0680
200+
$0.4269
500+
$0.4124
1000+
$0.4060
Related Products

SXT3248CC27-14.31818M
Suntsu Electronics, Inc.
$0.7410

SXT3249CC17-14.31818M
Suntsu Electronics, Inc.
$1.0647

SXT3249DC27-14.31818M
Suntsu Electronics, Inc.
$1.1179

ECS-160-9-33B-CKM-TR
ECS
$0.3382

SXT32410EB38-40.000M
Suntsu Electronics, Inc.
$1.3547

SXT32418ED48-24.000M
Suntsu Electronics, Inc.
$0.6057
Welcome back, may I help you?