
* Images are for reference only
SXT1149DC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DC16-24.000M
- JLCPCB Part #
- C5937607
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 150Ω 24MHz 9pF ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8119
200+
$0.7232
500+
$0.6990
1000+
$0.6878
Related Products

SXT1149DD16-24.000M
Suntsu Electronics, Inc.
$1.9520

SXT1149DB16-24.000M
Suntsu Electronics, Inc.
$1.6734

SXT1148DC16-24.000M
Suntsu Electronics, Inc.
$2.0938

SXT11410FB27-25.000M
Suntsu Electronics, Inc.
$0.9583

SXT11411CA17-27.120M
Suntsu Electronics, Inc.
$0.9583

416F384XXADR
CTS Electronic Components
$1.0727
Welcome back, may I help you?