
* Images are for reference only
SXT2149BB07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB07-25.000M
- JLCPCB Part #
- C6692644
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 25MHz 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6968
200+
$0.6784
500+
$0.6559
1000+
$0.6446
Related Products

SXT2149BA07-25.000M
Suntsu Electronics, Inc.
$0.7348

SXT2147BB07-25.000M
Suntsu Electronics, Inc.
$1.5743

SXT1149DB07-25.000M
Suntsu Electronics, Inc.
$1.0361

SXT21410FE48-32.000M
Suntsu Electronics, Inc.
$0.9185

SXT21414AA07-18.432M
Suntsu Electronics, Inc.
$1.2955

XRCGB32M000F1SBDR0
Murata Electronics
$0.3274
Welcome back, may I help you?