
* Images are for reference only
SXT21418EC27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC27-48.000M
- JLCPCB Part #
- C6692006
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18pF 48MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4117
200+
$0.5637
500+
$0.5443
1000+
$0.5363
Related Products

SXT21412EC27-48.000M
Suntsu Electronics, Inc.
$1.2938

SXT21418ED27-48.000M
Suntsu Electronics, Inc.
$1.4262

SXT21410EC27-48.000M
Suntsu Electronics, Inc.
$1.1952

SXT21422CB07-50.000M
Suntsu Electronics, Inc.
$1.4844

SXT21410EC48-27.120M
Suntsu Electronics, Inc.
$1.2227

SXT21416EE17-22.1184M
Suntsu Electronics, Inc.
$1.2033
Welcome back, may I help you?