
* Images are for reference only
SXT21410EC27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC27-48.000M
- JLCPCB Part #
- C6510047
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 48MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1949
200+
$0.4780
500+
$0.4618
1000+
$0.4538
Related Products

SXT21410EC27-40.000M
Suntsu Electronics, Inc.
$2.7659

SXT21410ED27-48.000M
Suntsu Electronics, Inc.
$0.9204

SXT21410DC27-48.000M
Suntsu Electronics, Inc.
$1.1432

SXT21410ED48-27.120M
Suntsu Electronics, Inc.
$1.3337

SXT2148EC48-16.000M
Suntsu Electronics, Inc.
$1.2304

ECS-245.7-10-37Q-EP-TR
ECS
$1.0705
Welcome back, may I help you?