
* Images are for reference only
SXT21410EC48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC48-27.120M
- JLCPCB Part #
- C5915447
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 27.12MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2212
200+
$0.4872
500+
$0.4711
1000+
$0.4630
Related Products

SXT21410FC48-27.120M
Suntsu Electronics, Inc.
$1.2873

SXT21410ED48-27.120M
Suntsu Electronics, Inc.
$1.3325

SXT21410EB48-27.120M
Suntsu Electronics, Inc.
$0.9195

SXT21417BA07-50.000M
Suntsu Electronics, Inc.
$1.4438

SXT21410AA48-16.000M
Suntsu Electronics, Inc.
$1.0244

XRCGB24M000F3M26R0
Murata Electronics
$0.1941
Welcome back, may I help you?