
* Images are for reference only
SXT21416BA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA17-25.000M
- JLCPCB Part #
- C5919914
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 16pF 25MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2330
200+
$0.8913
500+
$0.8622
1000+
$0.8461
Related Products

SXT21416BA17-52.000M
Suntsu Electronics, Inc.
$1.8472

SXT21416AA17-25.000M
Suntsu Electronics, Inc.
$2.0958

SXT21416BA17-20.000M
Suntsu Electronics, Inc.
$1.2498

SXT2148BA17-38.400M
Suntsu Electronics, Inc.
$1.2255

SXT21421DB17-22.1184M
Suntsu Electronics, Inc.
$1.0608

CXAF-026000-2G11F40
AKER
$0.5006
Welcome back, may I help you?