
* Images are for reference only
163CMQ080
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 163CMQ080
- JLCPCB Part #
- C6650956
- Package
- TO-249AA
- Description
- 1 Pair Common Cathode 1.17V@80A 1.5mA@80V 80A 80V TO-249AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.9077
192+
$18.7169
504+
$18.0923
1008+
$17.7825
Related Products

153CMQ080
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.1609

163CMQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.9877

160CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.3203

161CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.4118

161CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.4118

161CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.3203
Welcome back, may I help you?