
* Images are for reference only
161CMQ045
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 161CMQ045
- JLCPCB Part #
- C7164433
- Package
- TO-249AA
- Description
- 1 Pair Common Cathode 45V 5mA@45V 80A 880mV@80A TO-249AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.4286
192+
$18.9242
504+
$18.2931
1008+
$17.9799
Related Products

161CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.3370

151CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0307

161CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.4286

160CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.3370

169CMQ135
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.6871

160CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.3370
Welcome back, may I help you?