
* Images are for reference only
153CMQ080
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 153CMQ080
- JLCPCB Part #
- C3757585
- Package
- TO-249
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.5mA@80V 75A 80V 864A 960mV@75A TO-249 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1609
200+
$17.4774
500+
$16.8625
1000+
$16.5591
Related Products

163CMQ080
SMC(Sangdest Microelectronicstronic (Nanjing))
$46.9077

152CMQ030
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.9139

151CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148

150CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148

151CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148

150CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148
Welcome back, may I help you?