
* Images are for reference only
IS42S16800E-75ETLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16800E-75ETLI-TR
- JLCPCB Part #
- C20493836
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 133MHz 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1495
200+
$5.6460
500+
$5.4569
1500+
$5.3640
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16800D-75ETLI-TR
ISSI(Integrated Silicon Solution)
$17.9317

IS42S16800E-75ETL-TR
ISSI(Integrated Silicon Solution)
$11.4731

IS42S16800D-75ETL-TR
ISSI(Integrated Silicon Solution)
$14.9492

MT48LC8M16A2P-6A AAT:L
Micron Tech
$12.6286

IS42S81600D-7TL
ISSI(Integrated Silicon Solution)
$17.6608

MT48LC8M16A2P-7E AIT:L
Micron Tech
$14.0277
Welcome back, may I help you?