
* Images are for reference only
IS61LV12824-10TQI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV12824-10TQI
- JLCPCB Part #
- C20477293
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 10ns 2.97V~3.63V 20mA 210mA 3Mbit Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7393
216+
$9.0739
504+
$8.7711
1008+
$8.6213
Related Products

IS61LV12824-10TQLI
ISSI(Integrated Silicon Solution)
$10.7392

IS61LV12824-10TQ
ISSI(Integrated Silicon Solution)
$22.7393

IS61LF51236A-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$51.3168

IS61C632A-7TQ-TR
ISSI(Integrated Silicon Solution)
$6.3102

IS61NLF102418-6.5TQ-TR
ISSI(Integrated Silicon Solution)
$51.3168

IS61NLP25618A-200TQI-TR
ISSI(Integrated Silicon Solution)
$21.1545
Welcome back, may I help you?