This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC08EA300F-TF

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC08EA300F-TF
JLCPCB Part #
C6589645
Package
0805
Description
-55℃~+125℃ 1.4mm 100V 2mm 30pF ±1% 0805 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6241
200+ $2.2451
500+ $2.1695
1000+ $2.1324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons