This website requires JavaScript.
no-image

* Images are for reference only

MEXY2A103K

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MEXY2A103K
JLCPCB Part #
C19408066
Package
Plugin,P=12.5mm
Description
-40℃~+100℃ 10nF 275V Y2、X2 ±10% 插件,P=12.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4781
200+ $0.1908
500+ $0.1844
1000+ $0.1813
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons