
* Images are for reference only
MC08CA050D-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC08CA050D-F
- JLCPCB Part #
- C6088237
- Package
- 0805
- Description
- -55℃~+125℃ 1.4mm 100V 2mm 5pF 0805 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1510
200+
$0.8582
500+
$0.8292
1000+
$0.8163
Related Products

MC08CA050C-F
Cornell Dubilier Electronics
$11.2298

MC08CA070D-TF
Cornell Dubilier Electronics
$2.3442

MC08CA020D-TF
Cornell Dubilier Electronics
$2.3442

MC08EA270J-TF
Cornell Dubilier Electronics
$2.3442

MC08CA100D-F
Cornell Dubilier Electronics
$1.8290

MC08EA300J-F
Cornell Dubilier Electronics
$2.1526