
* Images are for reference only
IS65WV102416EBLL-55BLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS65WV102416EBLL-55BLA3-TR
- JLCPCB Part #
- C6577518
- Package
- VFBGA-48(6x8)
- Description
- -40℃~+125℃ 12mA 165uA 16Mbit 2.2V~3.6V 55ns Parallel Port (Parallel) VFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b2a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7803
200+
$9.8886
500+
$9.5567
1000+
$9.3940
Related Products

IS62WV51216HBLL-45B2LI-TR
ISSI(Integrated Silicon Solution)
$10.6218

CY7C1061GE30-10BV1XIT
Infineon/Cypress Semicon
$52.3433

CY7C1061GN30-10BVXIT
Infineon/Cypress Semicon
$79.8773

CY7S1041GE30-10BVXI
Infineon/Cypress Semicon
$10.9054

CY62147G30-45BVXIT
Infineon/Cypress Semicon
$9.7194

CY7C1061G-10BVXI
Infineon/Cypress Semicon
$46.1382
Welcome back, may I help you?