
* Images are for reference only
IS66WV51216EBLL-55TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WV51216EBLL-55TLI-TR
- JLCPCB Part #
- C17616289
- Package
- TSOP-44-10.2mm
- Description
- -40℃~+85℃ 130uA 2.5V~3.6V 28mA 55ns 8Mbit Parallel Port (Parallel) TSOP-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1812
200+
$2.0673
500+
$1.9995
1000+
$1.9640
Related Products

IS66WV51216BLL-55TLI-TR
ISSI(Integrated Silicon Solution)
$6.4458

IS66WV51216DBLL-55TLI-TR
ISSI(Integrated Silicon Solution)
$7.4698

IS62WV51216EALL-55TLI-TR
ISSI(Integrated Silicon Solution)
$5.5430

AS7C34098A-20TCN
Alliance Memory
$5.8337

AS7C31026C-12TINTR
Alliance Memory
$4.4415

AS7C31026C-12TIN
Alliance Memory
$4.7871
Welcome back, may I help you?